MPS MP24895GQ-P LED Driver, 6 → 36 V 1A 6-Pin QFN

Nº de Estoque RS: 337-586Marca: MPSPart Number: MP24895GQ-P
brand-logo
Ver tudo em Driver de LED ICS

Documentos Técnicos

Especificações

Brand

MPS

Output Current

1A

Input Voltage

6 → 36 V

AC or DC Input Voltage

DC

Dimming Operation

1-10 V

Maximum Output Power

2.5W

Package Type

QFN

Number of Pins

6

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 10.990,00

R$ 21,98 Each (On a Reel of 500) (Sem VAT)

MPS MP24895GQ-P LED Driver, 6 → 36 V 1A 6-Pin QFN

R$ 10.990,00

R$ 21,98 Each (On a Reel of 500) (Sem VAT)

MPS MP24895GQ-P LED Driver, 6 → 36 V 1A 6-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

MPS

Output Current

1A

Input Voltage

6 → 36 V

AC or DC Input Voltage

DC

Dimming Operation

1-10 V

Maximum Output Power

2.5W

Package Type

QFN

Number of Pins

6

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more