MPS MP2617HGL-P, Battery Charger IC, 4 → 14 V, 3A 20-Pin, QFN-20

Nº de Estoque RS: 337-606Marca: MPSPart Number: MP2617HGL-P
brand-logo
Ver tudo em Battery Management

Documentos Técnicos

Especificações

Brand

MPS

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

QFN-20

Pin Count

20

Typical Operating Supply Voltage

4 → 14 V

Maximum Output Current

3A

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 18.900,00

R$ 37,80 Each (On a Reel of 500) (Sem VAT)

MPS MP2617HGL-P, Battery Charger IC, 4 → 14 V, 3A 20-Pin, QFN-20

R$ 18.900,00

R$ 37,80 Each (On a Reel of 500) (Sem VAT)

MPS MP2617HGL-P, Battery Charger IC, 4 → 14 V, 3A 20-Pin, QFN-20
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

MPS

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

QFN-20

Pin Count

20

Typical Operating Supply Voltage

4 → 14 V

Maximum Output Current

3A

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more