MPS MP3326AGRE-P LED Driver, 4.5 → 16 V 80mA 24-Pin QFN

Nº de Estoque RS: 337-641Marca: MPSPart Number: MP3326AGRE-P
brand-logo
Ver tudo em Driver de LED ICS

Documentos Técnicos

Especificações

Brand

MPS

Output Current

80mA

Input Voltage

4.5 → 16 V

AC or DC Input Voltage

DC

Dimming Operation

1-10 V

Maximum Output Power

2.97W

Package Type

QFN

Number of Pins

24

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 22.960,00

R$ 45,92 Each (On a Reel of 500) (Sem VAT)

MPS MP3326AGRE-P LED Driver, 4.5 → 16 V 80mA 24-Pin QFN

R$ 22.960,00

R$ 45,92 Each (On a Reel of 500) (Sem VAT)

MPS MP3326AGRE-P LED Driver, 4.5 → 16 V 80mA 24-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

MPS

Output Current

80mA

Input Voltage

4.5 → 16 V

AC or DC Input Voltage

DC

Dimming Operation

1-10 V

Maximum Output Power

2.97W

Package Type

QFN

Number of Pins

24

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more