MPS, 2-ChannelAudio15W, 8-Pin SOIC8E MP7740DN-LF-P

Nº de Estoque RS: 337-314Marca: MPSPart Number: MP7740DN-LF-P
brand-logo
Ver tudo em Amplificadores de Áudio ICs

Documentos Técnicos

Especificações

Brand

MPS

Amplifier Type

Audio

Output Type

Current

Maximum Power

15W

Application

Audio Amplifier

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

9.5 → 36 V

Number of Channels per Chip

2

Package Type

SOIC8E

Pin Count

8

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 163,55

R$ 32,71 Each (Supplied as a Tape) (Sem VAT)

MPS, 2-ChannelAudio15W, 8-Pin SOIC8E MP7740DN-LF-P

R$ 163,55

R$ 32,71 Each (Supplied as a Tape) (Sem VAT)

MPS, 2-ChannelAudio15W, 8-Pin SOIC8E MP7740DN-LF-P

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Fita
5 - 45R$ 32,71R$ 163,55
50 - 95R$ 31,51R$ 157,55
100+R$ 29,66R$ 148,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

MPS

Amplifier Type

Audio

Output Type

Current

Maximum Power

15W

Application

Audio Amplifier

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

9.5 → 36 V

Number of Channels per Chip

2

Package Type

SOIC8E

Pin Count

8

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more