Documentos Técnicos
Especificações
Brand
MTIHead Type
RibeCS Hexagon, Tightener, Torq Set, Torx Bo, Tri-Wing
Type
Driver Bit Set
Size
Hex 1/8, Hex 2, Hex 2.5, Hex 3, Hex 3/32, Hex 4, Hex 5, Hex 5/32, Hex 5/64, Hex 6, Hex 7/64, Hex 9/64, T8, T10, T15, T20, TS6, TS8, TS10, TW1, TW2, TW3, TW4
Number of Pieces
33
País de Origem
Taiwan, Province Of China
Detalhes do produto
MTI security bit set, 33-piece
This 33 pieces set of professional screwdriver bits set from MTI features robust bits design for power and endurance. MTI bits have been manufactured from high-quality chrome-vanadium steel S2 for exceptional strength and durability that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for those who want to have a large assortment in a handy holder.
Features and Benefits:
Wide selection of 25 mm long bits to accommodate any application
Supplied with a flexible plastic case
High-quality chrome-vanadium steel S2
Heat treated up to HRC 60 for exceptional strength and durability
Supplied with a 1/4" bit holder
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive industry applications
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.
What do you get in the set?
R$ 518,10
R$ 518,10 Each (Sem VAT)
1
R$ 518,10
R$ 518,10 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MTIHead Type
RibeCS Hexagon, Tightener, Torq Set, Torx Bo, Tri-Wing
Type
Driver Bit Set
Size
Hex 1/8, Hex 2, Hex 2.5, Hex 3, Hex 3/32, Hex 4, Hex 5, Hex 5/32, Hex 5/64, Hex 6, Hex 7/64, Hex 9/64, T8, T10, T15, T20, TS6, TS8, TS10, TW1, TW2, TW3, TW4
Number of Pieces
33
País de Origem
Taiwan, Province Of China
Detalhes do produto
MTI security bit set, 33-piece
This 33 pieces set of professional screwdriver bits set from MTI features robust bits design for power and endurance. MTI bits have been manufactured from high-quality chrome-vanadium steel S2 for exceptional strength and durability that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for those who want to have a large assortment in a handy holder.
Features and Benefits:
Wide selection of 25 mm long bits to accommodate any application
Supplied with a flexible plastic case
High-quality chrome-vanadium steel S2
Heat treated up to HRC 60 for exceptional strength and durability
Supplied with a 1/4" bit holder
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive industry applications
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.
What do you get in the set?