Mueller Electric Crocodile Clip 4 mm Connection, Nickel-Plated Steel Contact, 10A, Black

Nº de Estoque RS: 888-4540Marca: Mueller ElectricPart Number: BU-P2240-0Distrelec Article No.: 30178022
brand-logo
Ver tudo em Clipes Crocodilo

Documentos Técnicos

Especificações

Current Rating

10A

Jaw Opening

8mm

Contact Material

Nickel-Plated Steel

Insulated

Yes

Colour

Black

Insulation Material

PVC

Connector Type

4 mm

Distrelec Product Id

30178022

Detalhes do produto

Mueller Alligator Clips

Mueller alligator clips with barrel and screw termination types, suitable for test lead termination and other applications that require quick connect and disconnect alligator clips, in copper, stainless steel and nickel plated steel versions.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

Você pode estar interessado em
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 5A, Red
R$ 14,77Each (In a Pack of 10) (Sem VAT)
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 5A, Black
R$ 14,21Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 275,30

R$ 27,53 Each (In a Pack of 10) (Sem VAT)

Mueller Electric Crocodile Clip 4 mm Connection, Nickel-Plated Steel Contact, 10A, Black

R$ 275,30

R$ 27,53 Each (In a Pack of 10) (Sem VAT)

Mueller Electric Crocodile Clip 4 mm Connection, Nickel-Plated Steel Contact, 10A, Black
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 90R$ 27,53R$ 275,30
100 - 490R$ 26,57R$ 265,70
500 - 990R$ 25,55R$ 255,50
1000 - 1990R$ 24,43R$ 244,30
2000+R$ 23,36R$ 233,60
Você pode estar interessado em
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 5A, Red
R$ 14,77Each (In a Pack of 10) (Sem VAT)
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 5A, Black
R$ 14,21Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Current Rating

10A

Jaw Opening

8mm

Contact Material

Nickel-Plated Steel

Insulated

Yes

Colour

Black

Insulation Material

PVC

Connector Type

4 mm

Distrelec Product Id

30178022

Detalhes do produto

Mueller Alligator Clips

Mueller alligator clips with barrel and screw termination types, suitable for test lead termination and other applications that require quick connect and disconnect alligator clips, in copper, stainless steel and nickel plated steel versions.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

Você pode estar interessado em
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 5A, Red
R$ 14,77Each (In a Pack of 10) (Sem VAT)
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 5A, Black
R$ 14,21Each (In a Pack of 10) (Sem VAT)