Murata, DFE252010C, 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1.5 μH 20% Multilayer 2.2A

Nº de Estoque RS: 230-7865Marca: Murata Power SolutionsPart Number: 1269AS-H-1R5M=P2
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Inductance

1.5 μH

Maximum dc Current

2.2A

Package/Case

1008

Length

2.5mm

Depth

1mm

Shielded

Yes

Tolerance

20%

Series

DFE252010C

Core Material

Metal Alloy

Inductor Construction

Multilayer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.310,00

R$ 2,77 Each (On a Reel of 3000) (Sem VAT)

Murata, DFE252010C, 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1.5 μH 20% Multilayer 2.2A

R$ 8.310,00

R$ 2,77 Each (On a Reel of 3000) (Sem VAT)

Murata, DFE252010C, 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1.5 μH 20% Multilayer 2.2A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Inductance

1.5 μH

Maximum dc Current

2.2A

Package/Case

1008

Length

2.5mm

Depth

1mm

Shielded

Yes

Tolerance

20%

Series

DFE252010C

Core Material

Metal Alloy

Inductor Construction

Multilayer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more