Murata 1 mH ±10% Leaded Inductor, Max SRF:1.4MHz, Q:30, 1.6A Idc, 460mΩ Rdc, 1400

Nº de Estoque RS: 228-551Marca: Murata Power SolutionsPart Number: 1410516C
brand-logo
Ver tudo em Indutores de Chumbo

Documentos Técnicos

Especificações

Inductance

1 mH

Maximum dc Current

1.6A

Mounting Type

Radial

Maximum DC Resistance

460mΩ

Tolerance

±10%

Diameter

25.6mm

Length

24mm

Depth

24.4mm

Height

14mm

Dimensions

25.6 x 24.4 x 14mm

Maximum Self Resonant Frequency

1.4MHz

Lead Pitch

23.2mm

Series

1400

Minimum Quality Factor

30

Terminal Type

Radial Leaded

Lead Diameter

0.60mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Detalhes do produto

Murata 1400 Series High Current Radial Inductors

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 57,53

R$ 57,53 Each (Sem VAT)

Murata 1 mH ±10% Leaded Inductor, Max SRF:1.4MHz, Q:30, 1.6A Idc, 460mΩ Rdc, 1400

R$ 57,53

R$ 57,53 Each (Sem VAT)

Murata 1 mH ±10% Leaded Inductor, Max SRF:1.4MHz, Q:30, 1.6A Idc, 460mΩ Rdc, 1400
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 57,53
25 - 49R$ 55,16
50 - 99R$ 52,78
100 - 249R$ 51,14
250+R$ 50,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Inductance

1 mH

Maximum dc Current

1.6A

Mounting Type

Radial

Maximum DC Resistance

460mΩ

Tolerance

±10%

Diameter

25.6mm

Length

24mm

Depth

24.4mm

Height

14mm

Dimensions

25.6 x 24.4 x 14mm

Maximum Self Resonant Frequency

1.4MHz

Lead Pitch

23.2mm

Series

1400

Minimum Quality Factor

30

Terminal Type

Radial Leaded

Lead Diameter

0.60mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Detalhes do produto

Murata 1400 Series High Current Radial Inductors

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em