Murata 330 μH ±10% Radial Inductor, 1.34A Idc, 240mΩ Rdc, 1900R

Nº de Estoque RS: 170-9264Marca: Murata Power SolutionsPart Number: 19R334C
brand-logo
Ver tudo em Indutores de Chumbo

Documentos Técnicos

Especificações

Inductance

330 μH

Maximum dc Current

1.34A

Mounting Type

Radial

Maximum DC Resistance

240mΩ

Tolerance

±10%

Diameter

12mm

Height

21mm

Dimensions

12 (Dia.) x 21mm

Lead Pitch

6mm

Series

1900R

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+95°C

País de Origem

China

Detalhes do produto

Murata 1900R Series Radial Inductor

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.947,20

R$ 36,84 Each (On a Reel of 80) (Sem VAT)

Murata 330 μH ±10% Radial Inductor, 1.34A Idc, 240mΩ Rdc, 1900R

R$ 2.947,20

R$ 36,84 Each (On a Reel of 80) (Sem VAT)

Murata 330 μH ±10% Radial Inductor, 1.34A Idc, 240mΩ Rdc, 1900R
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Inductance

330 μH

Maximum dc Current

1.34A

Mounting Type

Radial

Maximum DC Resistance

240mΩ

Tolerance

±10%

Diameter

12mm

Height

21mm

Dimensions

12 (Dia.) x 21mm

Lead Pitch

6mm

Series

1900R

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+95°C

País de Origem

China

Detalhes do produto

Murata 1900R Series Radial Inductor

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more