Documentos Técnicos
Especificações
Inductance
0.3 μH
Maximum dc Current
16A
Length
10.4mm
Depth
10.4mm
Height
5.6mm
Dimensions
10.4 x 10.4 x 5.6mm
Tolerance
±30%
Maximum DC Resistance
2.2mΩ
Series
3800
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
-40°C
País de Origem
China
Detalhes do produto
3800 Series Flat Coil Wire Wound Inductors
Murata Power Solutions 3800 Series includes a range of flat coil wound power inductors. These surface mount flat coiled power inductors are suited for use where high current and low loss is essential, as in plasma screens and laptop computers.
Murata Non Standard SMT Inductors (Chokes)
R$ 201,40
R$ 40,28 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 201,40
R$ 40,28 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 40,28 | R$ 201,40 |
50 - 95 | R$ 39,23 | R$ 196,15 |
100 - 245 | R$ 37,66 | R$ 188,30 |
250 - 495 | R$ 35,80 | R$ 179,00 |
500+ | R$ 34,20 | R$ 171,00 |
Documentos Técnicos
Especificações
Inductance
0.3 μH
Maximum dc Current
16A
Length
10.4mm
Depth
10.4mm
Height
5.6mm
Dimensions
10.4 x 10.4 x 5.6mm
Tolerance
±30%
Maximum DC Resistance
2.2mΩ
Series
3800
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
-40°C
País de Origem
China
Detalhes do produto
3800 Series Flat Coil Wire Wound Inductors
Murata Power Solutions 3800 Series includes a range of flat coil wound power inductors. These surface mount flat coiled power inductors are suited for use where high current and low loss is essential, as in plasma screens and laptop computers.