Murata, 3800 Wire-wound SMD Inductor 360 nH ±30% Wire-Wound 18A Idc

Nº de Estoque RS: 170-9202Marca: Murata Power SolutionsPart Number: 38L361C
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Inductance

360 nH

Maximum dc Current

18A

Length

10.4mm

Depth

10.4mm

Height

5.6mm

Dimensions

10.4 x 10.4 x 5.6mm

Tolerance

±30%

Maximum DC Resistance

1.8mΩ

Series

3800

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

País de Origem

China

Detalhes do produto

3800 Series Flat Coil Wire Wound Inductors

Murata Power Solutions 3800 Series includes a range of flat coil wound power inductors. These surface mount flat coiled power inductors are suited for use where high current and low loss is essential, as in plasma screens and laptop computers.

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 19.727,50

R$ 30,35 Each (On a Reel of 650) (Sem VAT)

Murata, 3800 Wire-wound SMD Inductor 360 nH ±30% Wire-Wound 18A Idc

R$ 19.727,50

R$ 30,35 Each (On a Reel of 650) (Sem VAT)

Murata, 3800 Wire-wound SMD Inductor 360 nH ±30% Wire-Wound 18A Idc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Inductance

360 nH

Maximum dc Current

18A

Length

10.4mm

Depth

10.4mm

Height

5.6mm

Dimensions

10.4 x 10.4 x 5.6mm

Tolerance

±30%

Maximum DC Resistance

1.8mΩ

Series

3800

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

País de Origem

China

Detalhes do produto

3800 Series Flat Coil Wire Wound Inductors

Murata Power Solutions 3800 Series includes a range of flat coil wound power inductors. These surface mount flat coiled power inductors are suited for use where high current and low loss is essential, as in plasma screens and laptop computers.

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more