Murata, 8400 Wire-wound SMD Inductor 47 μH ±10% Wire-Wound 420mA Idc

Nº de Estoque RS: 170-9327Marca: Murata Power SolutionsPart Number: 84473C
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Inductance

47 μH

Maximum dc Current

420mA

Length

3.3mm

Depth

4.5mm

Height

2.6mm

Dimensions

3.3 x 4.5 x 2.6mm

Tolerance

±10%

Maximum DC Resistance

1.1Ω

Series

8400

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

País de Origem

China

Detalhes do produto

8400 Series Miniature Wire Wound Inductors

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (On a Reel of 2000) (Sem VAT)

Murata, 8400 Wire-wound SMD Inductor 47 μH ±10% Wire-Wound 420mA Idc

P.O.A.

Each (On a Reel of 2000) (Sem VAT)

Murata, 8400 Wire-wound SMD Inductor 47 μH ±10% Wire-Wound 420mA Idc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Inductance

47 μH

Maximum dc Current

420mA

Length

3.3mm

Depth

4.5mm

Height

2.6mm

Dimensions

3.3 x 4.5 x 2.6mm

Tolerance

±10%

Maximum DC Resistance

1.1Ω

Series

8400

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

País de Origem

China

Detalhes do produto

8400 Series Miniature Wire Wound Inductors

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more