Documentos Técnicos
Especificações
Dimensions
9 x 6.35 x 10.16mm
Mounting Type
Through Hole
Depth
10.16mm
Length
9mm
Width
6.35mm
Isolation Voltage
2kV
Maximum Temperature
+70°C
Maximum Operating Frequency
3MHz
Minimum Temperature
0°C
Turns Ratio
1:1
Minimum Operating Frequency
100kHz
País de Origem
China
Detalhes do produto
Low Profile Digital Audio Transformers
From Murato Power Solutions, a range of low profile digital audio transformers designed to improve the balance between transmitter and receiver circuitry. Ideal for use wherever high-performance audio transmission is required, these digital audio transformers are fully encapsulated and have industry standard pinout. They are well suited to hi-fi or video game applications.
R$ 41,56
R$ 41,56 Each (Sem VAT)
Padrão
1
R$ 41,56
R$ 41,56 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 49 | R$ 41,56 |
50 - 99 | R$ 40,08 |
100 - 199 | R$ 38,08 |
200 - 499 | R$ 37,56 |
500+ | R$ 37,27 |
Documentos Técnicos
Especificações
Dimensions
9 x 6.35 x 10.16mm
Mounting Type
Through Hole
Depth
10.16mm
Length
9mm
Width
6.35mm
Isolation Voltage
2kV
Maximum Temperature
+70°C
Maximum Operating Frequency
3MHz
Minimum Temperature
0°C
Turns Ratio
1:1
Minimum Operating Frequency
100kHz
País de Origem
China
Detalhes do produto
Low Profile Digital Audio Transformers
From Murato Power Solutions, a range of low profile digital audio transformers designed to improve the balance between transmitter and receiver circuitry. Ideal for use wherever high-performance audio transmission is required, these digital audio transformers are fully encapsulated and have industry standard pinout. They are well suited to hi-fi or video game applications.