Murata LED Digital Panel Multi-Function Meter for Current, 22.3mm x 53.8mm

Nº de Estoque RS: 810-3403Marca: Murata Power SolutionsPart Number: DMS-30PC-4/20S-24RS-I-C
brand-logo
Ver tudo em Multi Function Panel Meters

Documentos Técnicos

Especificações

Properties Measured

Current

Display Type

LED

Cutout Height

22.3mm

Cutout Width

53.8mm

Depth

33.8mm

Minimum Temperature

0°C

Maximum Temperature

+60°C

País de Origem

China

Detalhes do produto

DMS-30PC-4/20S - Digital Panel 4-20mA Meter

The DMS-30PC-4/20S series of 4-20 mA current-loop-input, 3.5 digit, LED display panel meters offer an outstanding combination of electrical performance, display readability, ease-of-use, and long-term reliability.
Gain (span) and offset (zero) adjustments are both performed with high-precision, 20-turn potentiometers. All decimal point and range-change settings are made on a DIP switch. Connections to the current loop and the power source are both made on a rugged, four-position, screw-type terminal block.
The DMS-30PC-4/20S's user-friendly design accommodates virtually hundreds of different input-current/output-reading combinations. This eliminates the majority of requirements for more costly, long-lead-time, factory "specials", especially in applications requiring several different-range meters.

Murata Power Solutions Series

Informações de estoque temporariamente indisponíveis.

R$ 2.641,02

R$ 2.641,02 Each (Sem VAT)

Murata LED Digital Panel Multi-Function Meter for Current, 22.3mm x 53.8mm

R$ 2.641,02

R$ 2.641,02 Each (Sem VAT)

Murata LED Digital Panel Multi-Function Meter for Current, 22.3mm x 53.8mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.641,02
5+R$ 2.574,23

Documentos Técnicos

Especificações

Properties Measured

Current

Display Type

LED

Cutout Height

22.3mm

Cutout Width

53.8mm

Depth

33.8mm

Minimum Temperature

0°C

Maximum Temperature

+60°C

País de Origem

China

Detalhes do produto

DMS-30PC-4/20S - Digital Panel 4-20mA Meter

The DMS-30PC-4/20S series of 4-20 mA current-loop-input, 3.5 digit, LED display panel meters offer an outstanding combination of electrical performance, display readability, ease-of-use, and long-term reliability.
Gain (span) and offset (zero) adjustments are both performed with high-precision, 20-turn potentiometers. All decimal point and range-change settings are made on a DIP switch. Connections to the current loop and the power source are both made on a rugged, four-position, screw-type terminal block.
The DMS-30PC-4/20S's user-friendly design accommodates virtually hundreds of different input-current/output-reading combinations. This eliminates the majority of requirements for more costly, long-lead-time, factory "specials", especially in applications requiring several different-range meters.

Murata Power Solutions Series