Murata Power Solutions NDS6 DC-DC Converter, ±5V dc/ ±600mA Output, 18 → 36 V dc Input, 6W, Through Hole, +85°C

Nº de Estoque RS: 689-4876Marca: Murata Power SolutionsPart Number: NDS6D2405C
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

±600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.5kV dc

Length

32mm

Depth

10mm

Series

NDS6

Minimum Temperature

-40°C

Maximum Temperature

+85°C

País de Origem

China

Detalhes do produto

Murata 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDS6 Series

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Murata Power Solutions NDS6 DC-DC Converter, ±5V dc/ ±600mA Output, 18 → 36 V dc Input, 6W, Through Hole, +85°C
Selecione o tipo de embalagem

P.O.A.

Murata Power Solutions NDS6 DC-DC Converter, ±5V dc/ ±600mA Output, 18 → 36 V dc Input, 6W, Through Hole, +85°C
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

±600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.5kV dc

Length

32mm

Depth

10mm

Series

NDS6

Minimum Temperature

-40°C

Maximum Temperature

+85°C

País de Origem

China

Detalhes do produto

Murata 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDS6 Series

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more