Murata Power Solutions NTE DC-DC Converter, 12V dc/ 83mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C

Nº de Estoque RS: 167-0887Marca: Murata Power SolutionsPart Number: NTE0512MC
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

83mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

MiniSMD

Isolation Voltage

1kV dc

Length

12.7mm

Depth

7.7mm

Series

NTE

Maximum Temperature

+85°C

Minimum Temperature

-40°C

País de Origem

China

Detalhes do produto

Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.861,21

R$ 5.861,21 1 Tube of 35 (Sem VAT)

Murata Power Solutions NTE DC-DC Converter, 12V dc/ 83mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C

R$ 5.861,21

R$ 5.861,21 1 Tube of 35 (Sem VAT)

Murata Power Solutions NTE DC-DC Converter, 12V dc/ 83mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 5.861,21
5 - 9R$ 5.772,55
10 - 24R$ 5.678,77
25 - 49R$ 5.579,57
50+R$ 5.475,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

83mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

MiniSMD

Isolation Voltage

1kV dc

Length

12.7mm

Depth

7.7mm

Series

NTE

Maximum Temperature

+85°C

Minimum Temperature

-40°C

País de Origem

China

Detalhes do produto

Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more