Documentos Técnicos
Especificações
Output Voltage
12V dc
Output Current
1A
Input Voltage
24V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
TO-220
Power Rating
12W
Efficiency
95.3%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
OKI-78SR
Line Regulation
±0.25%
Load Regulation
±0.25%
Length
18mm
Allowed Circuit Configurations
Parallel
Depth
9.5mm
Protection Features
Short Circuit Protection
Switching Frequency Range
500kHz
Weight
4.5g
Maximum Input Current
530mA
MTBF
78700000h
Rated Output Power
12W
Width
11.9mm
Power Signal Conversion Type
DC-DC
País de Origem
China
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Output Voltage
12V dc
Output Current
1A
Input Voltage
24V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
TO-220
Power Rating
12W
Efficiency
95.3%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
OKI-78SR
Line Regulation
±0.25%
Load Regulation
±0.25%
Length
18mm
Allowed Circuit Configurations
Parallel
Depth
9.5mm
Protection Features
Short Circuit Protection
Switching Frequency Range
500kHz
Weight
4.5g
Maximum Input Current
530mA
MTBF
78700000h
Rated Output Power
12W
Width
11.9mm
Power Signal Conversion Type
DC-DC
País de Origem
China