Documentos Técnicos
Especificações
Output Voltage
3.3V dc
Output Current
1.5A
Input Voltage
12V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
TO-220
Power Rating
4.95W
Efficiency
85.5%
Ripple And Noise
40mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
OKI-78SR
Line Regulation
±0.25%
Maximum Input Current
480mA
Width
8.6mm
Depth
16.5mm
Protection Features
Short Circuit Protection
Switching Frequency Range
500kHz
Weight
2g
MTBF
78700000h
Rated Output Power
4.95W
Power Signal Conversion Type
DC-DC
Load Regulation
±0.4%
Length
10.4mm
Allowed Circuit Configurations
Parallel
País de Origem
China
R$ 104,98
R$ 104,98 Each (Sem VAT)
Padrão
1
R$ 104,98
R$ 104,98 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 104,98 |
5 - 9 | R$ 103,40 |
10 - 24 | R$ 101,68 |
25 - 49 | R$ 100,16 |
50+ | R$ 98,27 |
Documentos Técnicos
Especificações
Output Voltage
3.3V dc
Output Current
1.5A
Input Voltage
12V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
TO-220
Power Rating
4.95W
Efficiency
85.5%
Ripple And Noise
40mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
OKI-78SR
Line Regulation
±0.25%
Maximum Input Current
480mA
Width
8.6mm
Depth
16.5mm
Protection Features
Short Circuit Protection
Switching Frequency Range
500kHz
Weight
2g
MTBF
78700000h
Rated Output Power
4.95W
Power Signal Conversion Type
DC-DC
Load Regulation
±0.4%
Length
10.4mm
Allowed Circuit Configurations
Parallel
País de Origem
China