Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage, 1.5A Output Current, 1 Outputs

Nº de Estoque RS: 167-6213Marca: Murata Power SolutionsPart Number: OKI-78SR-5/1.5-W36H-C
brand-logo
Ver tudo em Interruptores Reguladores

Documentos Técnicos

Especificações

Output Voltage

5V dc

Output Current

1.5A

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

7.5W

Efficiency

90.5%

Ripple And Noise

75mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

OKI-78SR

Line Regulation

±0.25%

Load Regulation

±0.25%

Length

10.4mm

Width

7.6mm

Depth

16.5mm

Weight

2g

País de Origem

China

Detalhes do produto

Murata 1.5A Single Output Non-Isolated DC-DC Converter - OKI Series

The Murata PS OKI-78SR Series is built on a 10.4 by 16.5 mm, single inline package SIP module, these DC/DC converters are non-isolated switching regulator for embedded applications. Two nominal output voltages are offered, each with 1.5 Amp maximum output. Based on fixed-frequency buck switching topology, the high efficiency means very low heat and little electrical noise, requiring no external components. The ultra-wide input range is 7 to 36 Volts DC. Protection features include short circuit current limit protection. The OKI-78SR switching regulator is designed to meet all standards approvals. RoHS-6 (no lead) hazardous material compliance is specified as standard.

Approvals

UL/EN/IEC 60950-1, 2nd Edition

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 10.415,94

R$ 10.415,94 1 Tray of 100 (Sem VAT)

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage, 1.5A Output Current, 1 Outputs

R$ 10.415,94

R$ 10.415,94 1 Tray of 100 (Sem VAT)

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage, 1.5A Output Current, 1 Outputs
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 10.415,94
5 - 9R$ 10.258,86
10 - 24R$ 10.092,41
25 - 49R$ 9.916,04
50+R$ 9.730,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

5V dc

Output Current

1.5A

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

7.5W

Efficiency

90.5%

Ripple And Noise

75mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

OKI-78SR

Line Regulation

±0.25%

Load Regulation

±0.25%

Length

10.4mm

Width

7.6mm

Depth

16.5mm

Weight

2g

País de Origem

China

Detalhes do produto

Murata 1.5A Single Output Non-Isolated DC-DC Converter - OKI Series

The Murata PS OKI-78SR Series is built on a 10.4 by 16.5 mm, single inline package SIP module, these DC/DC converters are non-isolated switching regulator for embedded applications. Two nominal output voltages are offered, each with 1.5 Amp maximum output. Based on fixed-frequency buck switching topology, the high efficiency means very low heat and little electrical noise, requiring no external components. The ultra-wide input range is 7 to 36 Volts DC. Protection features include short circuit current limit protection. The OKI-78SR switching regulator is designed to meet all standards approvals. RoHS-6 (no lead) hazardous material compliance is specified as standard.

Approvals

UL/EN/IEC 60950-1, 2nd Edition

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more