Murata Ferrite Bead (Chip Ferrite Bead), 0.6 x 0.3 x 0.3mm (0201 (0603M)), 1000Ω impedance at 100 MHz

Nº de Estoque RS: 839-0764PMarca: MurataPart Number: BLM03AX102SN1D
brand-logo
Ver tudo em Granulo de Ferrite

Documentos Técnicos

Especificações

Brand

Murata

Package Type

0201 (0603M)

Impedance at 100 MHz

1000Ω

Current Rating

200mA

Type

Chip Ferrite Bead

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Maximum DC Resistance

1.25Ω

Material

Ferrite

Series

BLM03AX

Application

EMI Suppression Filter, General Use

País de Origem

Japan

Detalhes do produto

SMD 0201 Ferrite Filters- BLM03 Series

BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. At noise frequencies, these ferrite beads are designed to function nearly as a resistor, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.

BLM series ferrite beads are suitable for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 0.6 x 0.3 x 0.3mm (0201 (0603M)), 1000Ω impedance at 100 MHz
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 0.6 x 0.3 x 0.3mm (0201 (0603M)), 1000Ω impedance at 100 MHz
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Murata

Package Type

0201 (0603M)

Impedance at 100 MHz

1000Ω

Current Rating

200mA

Type

Chip Ferrite Bead

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Maximum DC Resistance

1.25Ω

Material

Ferrite

Series

BLM03AX

Application

EMI Suppression Filter, General Use

País de Origem

Japan

Detalhes do produto

SMD 0201 Ferrite Filters- BLM03 Series

BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. At noise frequencies, these ferrite beads are designed to function nearly as a resistor, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.

BLM series ferrite beads are suitable for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more