Documentos Técnicos
Especificações
Brand
MurataPackage Type
0402 (1005M)
Impedance at 100 MHz
30Ω
Current Rating
2.2A
Type
Chip Ferrite Bead
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Maximum DC Resistance
35mΩ
Material
Ferrite
Series
BLM15PD
Application
EMI Suppression Filter, Power Supplies
Detalhes do produto
SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series
BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are ideal for high current circuits. BLM15EG models also provide low DC resistance.
This series of ferrite beads are suitable for general use applications.
R$ 64,00
R$ 0,64 Each (In a Bag of 100) (Sem VAT)
Padrão
100
R$ 64,00
R$ 0,64 Each (In a Bag of 100) (Sem VAT)
Padrão
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
100 - 900 | R$ 0,64 | R$ 64,00 |
1000 - 1900 | R$ 0,55 | R$ 55,00 |
2000 - 4900 | R$ 0,53 | R$ 53,00 |
5000 - 9900 | R$ 0,43 | R$ 43,00 |
10000+ | R$ 0,43 | R$ 43,00 |
Documentos Técnicos
Especificações
Brand
MurataPackage Type
0402 (1005M)
Impedance at 100 MHz
30Ω
Current Rating
2.2A
Type
Chip Ferrite Bead
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Maximum DC Resistance
35mΩ
Material
Ferrite
Series
BLM15PD
Application
EMI Suppression Filter, Power Supplies
Detalhes do produto
SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series
BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are ideal for high current circuits. BLM15EG models also provide low DC resistance.
This series of ferrite beads are suitable for general use applications.