Documentos Técnicos
Especificações
Brand
MurataPackage Type
0603 (1608M)
Impedance at 100 MHz
1000Ω
Current Rating
400mA
Type
Chip Ferrite Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Maximum DC Resistance
500mΩ
Height
0.8mm
Material
Ferrite
Series
BLM18AG
Application
EMI Suppression, General Electronics
País de Origem
Japan
Detalhes do produto
SMD 0603 Ferrite Filters- BLM18A Series
BLM series ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are suitable for general use applications.
R$ 2.360,00
R$ 0,59 Each (On a Reel of 4000) (Sem VAT)
4000
R$ 2.360,00
R$ 0,59 Each (On a Reel of 4000) (Sem VAT)
4000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MurataPackage Type
0603 (1608M)
Impedance at 100 MHz
1000Ω
Current Rating
400mA
Type
Chip Ferrite Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Maximum DC Resistance
500mΩ
Height
0.8mm
Material
Ferrite
Series
BLM18AG
Application
EMI Suppression, General Electronics
País de Origem
Japan
Detalhes do produto
SMD 0603 Ferrite Filters- BLM18A Series
BLM series ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are suitable for general use applications.