Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 60Ω impedance at 100 MHz

Nº de Estoque RS: 724-1508Marca: MurataPart Number: BLM21BB600SN1D
brand-logo
Ver tudo em Granulo de Ferrite

Documentos Técnicos

Especificações

Brand

Murata

Package Type

0805 (2012M)

Impedance at 100 MHz

60Ω

Current Rating

800mA

Type

Chip Ferrite Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Maximum DC Resistance

130mΩ

Material

Ferrite

Series

BLM21BB

Application

EMI Suppression Filter, High Speed Signal Lines

País de Origem

Japan

Detalhes do produto

SMD 0805 Ferrite Filters- BLM21B Series

The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat protection.

BLM_P variants feature low DC resistance and are ideal for high current circuits.

This series of ferrite beads are designed for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 20,50

R$ 0,82 Each (In a Pack of 25) (Sem VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 60Ω impedance at 100 MHz
Selecione o tipo de embalagem

R$ 20,50

R$ 0,82 Each (In a Pack of 25) (Sem VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 60Ω impedance at 100 MHz

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Murata

Package Type

0805 (2012M)

Impedance at 100 MHz

60Ω

Current Rating

800mA

Type

Chip Ferrite Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Maximum DC Resistance

130mΩ

Material

Ferrite

Series

BLM21BB

Application

EMI Suppression Filter, High Speed Signal Lines

País de Origem

Japan

Detalhes do produto

SMD 0805 Ferrite Filters- BLM21B Series

The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat protection.

BLM_P variants feature low DC resistance and are ideal for high current circuits.

This series of ferrite beads are designed for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more