Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 22Ω impedance at 100 MHz

Nº de Estoque RS: 792-6319Marca: MurataPart Number: BLM21PG220SH1D
brand-logo
Ver tudo em Granulo de Ferrite

Documentos Técnicos

Especificações

Brand

Murata

Package Type

0805 (2012M)

Impedance at 100 MHz

22Ω

Current Rating

6A

Type

Chip Ferrite Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Maximum DC Resistance

9mΩ

Material

Ferrite

Series

BLM21PG

Application

Automotive

País de Origem

Japan

Detalhes do produto

SMD 0805 Ferrite Filters- BLM21P Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 47,50

R$ 1,90 Each (In a Bag of 25) (Sem VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 22Ω impedance at 100 MHz
Selecione o tipo de embalagem

R$ 47,50

R$ 1,90 Each (In a Bag of 25) (Sem VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 22Ω impedance at 100 MHz
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
25 - 475R$ 1,90R$ 47,50
500 - 975R$ 1,66R$ 41,50
1000 - 2475R$ 1,49R$ 37,25
2500 - 4975R$ 1,28R$ 32,00
5000+R$ 1,22R$ 30,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Murata

Package Type

0805 (2012M)

Impedance at 100 MHz

22Ω

Current Rating

6A

Type

Chip Ferrite Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Maximum DC Resistance

9mΩ

Material

Ferrite

Series

BLM21PG

Application

Automotive

País de Origem

Japan

Detalhes do produto

SMD 0805 Ferrite Filters- BLM21P Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more