Documentos Técnicos
Especificações
Brand
MurataMaximum Current Rating
15A
Maximum Voltage Rating
25 V dc
Mounting Type
Through Hole
Termination Style
Pin
Series
BNX
Operating Frequency
100 kHz → 1GHz
Length
12mm
Depth
11mm
Height
8mm
Dimensions
12 x 11 x 8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Resistance
50mΩ
País de Origem
Japan
Detalhes do produto
BNX 01 Filters Series
Block type "EMIFIL" BNX series filters incorporating a through-type a capacitor, monolithic chip capacitors and bead. The BNX Series high performance filter is for use in DC power circuits.
R$ 90,00
R$ 90,00 Each (Sem VAT)
Padrão
1
R$ 90,00
R$ 90,00 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 90,00 |
10 - 24 | R$ 85,16 |
25 - 49 | R$ 80,71 |
50 - 99 | R$ 77,30 |
100+ | R$ 72,82 |
Documentos Técnicos
Especificações
Brand
MurataMaximum Current Rating
15A
Maximum Voltage Rating
25 V dc
Mounting Type
Through Hole
Termination Style
Pin
Series
BNX
Operating Frequency
100 kHz → 1GHz
Length
12mm
Depth
11mm
Height
8mm
Dimensions
12 x 11 x 8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Resistance
50mΩ
País de Origem
Japan
Detalhes do produto
BNX 01 Filters Series
Block type "EMIFIL" BNX series filters incorporating a through-type a capacitor, monolithic chip capacitors and bead. The BNX Series high performance filter is for use in DC power circuits.