CSTLS10M0G53-B0, Ceramic Resonator, 10MHz Shear 15pF, 3-Pin, 8 x 3 x 5.5mm

Nº de Estoque RS: 792-6549Marca: MurataPart Number: CSTLS10M0G53-B0
brand-logo
Ver tudo em Ressonador Cerâmico

Documentos Técnicos

Especificações

Brand

Murata

Resonance Frequency

10MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

15pF

Resonance Resistance

25Ω

Frequency Stability

±0.2%

Mounting Type

Through Hole

Pin Count

3

Dimensions

8 x 3 x 5.5mm

Height

5.5mm

Length

8mm

Maximum Operating Temperature

80°C

Width_SC_PC

3mm

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 18,00

R$ 3,60 Each (In a Bag of 5) (Sem VAT)

CSTLS10M0G53-B0, Ceramic Resonator, 10MHz Shear 15pF, 3-Pin, 8 x 3 x 5.5mm
Selecione o tipo de embalagem

R$ 18,00

R$ 3,60 Each (In a Bag of 5) (Sem VAT)

CSTLS10M0G53-B0, Ceramic Resonator, 10MHz Shear 15pF, 3-Pin, 8 x 3 x 5.5mm
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
5 - 45R$ 3,60R$ 18,00
50 - 95R$ 3,11R$ 15,55
100 - 495R$ 2,86R$ 14,30
500 - 1995R$ 2,42R$ 12,10
2000+R$ 2,23R$ 11,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Murata

Resonance Frequency

10MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

15pF

Resonance Resistance

25Ω

Frequency Stability

±0.2%

Mounting Type

Through Hole

Pin Count

3

Dimensions

8 x 3 x 5.5mm

Height

5.5mm

Length

8mm

Maximum Operating Temperature

80°C

Width_SC_PC

3mm

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more