CSTLS8M00G53-B0, Ceramic Resonator, 8MHz Shear 15pF, 3-Pin, 8 x 3 x 5.5mm

Nº de Estoque RS: 792-6558Marca: MurataPart Number: CSTLS8M00G53-B0
brand-logo
Ver tudo em Ressonador Cerâmico

Documentos Técnicos

Especificações

Brand

Murata

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

15pF

Resonance Resistance

25Ω

Frequency Stability

±0.2%

Mounting Type

Through Hole

Pin Count

3

Dimensions

8 x 3 x 5.5mm

Height

5.5mm

Length

8mm

Maximum Operating Temperature

80°C

Width_SC_PC

3mm

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
ZTT8.00MTF, Ceramic Resonator, 8MHz, 3-Pin, 10 x 10 x 5mm
P.O.A.Each (In a Bag of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 16,75

R$ 3,35 Each (In a Bag of 5) (Sem VAT)

CSTLS8M00G53-B0, Ceramic Resonator, 8MHz Shear 15pF, 3-Pin, 8 x 3 x 5.5mm
Selecione o tipo de embalagem

R$ 16,75

R$ 3,35 Each (In a Bag of 5) (Sem VAT)

CSTLS8M00G53-B0, Ceramic Resonator, 8MHz Shear 15pF, 3-Pin, 8 x 3 x 5.5mm
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
5 - 45R$ 3,35R$ 16,75
50 - 95R$ 2,86R$ 14,30
100 - 495R$ 2,62R$ 13,10
500 - 1995R$ 2,21R$ 11,05
2000+R$ 2,06R$ 10,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
ZTT8.00MTF, Ceramic Resonator, 8MHz, 3-Pin, 10 x 10 x 5mm
P.O.A.Each (In a Bag of 10) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Murata

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

15pF

Resonance Resistance

25Ω

Frequency Stability

±0.2%

Mounting Type

Through Hole

Pin Count

3

Dimensions

8 x 3 x 5.5mm

Height

5.5mm

Length

8mm

Maximum Operating Temperature

80°C

Width_SC_PC

3mm

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
ZTT8.00MTF, Ceramic Resonator, 8MHz, 3-Pin, 10 x 10 x 5mm
P.O.A.Each (In a Bag of 10) (Sem VAT)