Documentos Técnicos
Especificações
Brand
MurataSeries
DLW5BT
Impedance
1400 Ω
Test Frequency
100 MHz
DC Resistance
56mΩ
Maximum Current
1.5 A
Dimensions
5 x 5 x 2.35mm
Operating Temperature Range
-40°C → +85°C
Mounting Type
Surface Mount
Termination Style
Solder Pad
Package/Case
2020
Height
2.35mm
Maximum Operating Temperature
+85°C
Length
5mm
Depth
5mm
Minimum Operating Temperature
-40°C
País de Origem
Japan
Detalhes do produto
Murata DLW5BT Series SMD Common Mode Chokes
The DLW5BT series of common mode chokes from Murata are a compact, low profile solution. Featuring high rated current and high common mode impedance, these common mode chokes are ideal for noise suppression applications.
Murata SMD Common Mode Chokes
R$ 123,05
R$ 24,61 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 123,05
R$ 24,61 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 24,61 | R$ 123,05 |
25 - 45 | R$ 21,20 | R$ 106,00 |
50 - 95 | R$ 18,96 | R$ 94,80 |
100 - 245 | R$ 16,72 | R$ 83,60 |
250+ | R$ 15,67 | R$ 78,35 |
Documentos Técnicos
Especificações
Brand
MurataSeries
DLW5BT
Impedance
1400 Ω
Test Frequency
100 MHz
DC Resistance
56mΩ
Maximum Current
1.5 A
Dimensions
5 x 5 x 2.35mm
Operating Temperature Range
-40°C → +85°C
Mounting Type
Surface Mount
Termination Style
Solder Pad
Package/Case
2020
Height
2.35mm
Maximum Operating Temperature
+85°C
Length
5mm
Depth
5mm
Minimum Operating Temperature
-40°C
País de Origem
Japan
Detalhes do produto
Murata DLW5BT Series SMD Common Mode Chokes
The DLW5BT series of common mode chokes from Murata are a compact, low profile solution. Featuring high rated current and high common mode impedance, these common mode chokes are ideal for noise suppression applications.