Murata 4 A Common Mode Choke 27mΩ

Nº de Estoque RS: 104-8557Marca: MurataPart Number: DLW5BTM501SQ2L
brand-logo
Ver tudo em Common Mode Chokes

Documentos Técnicos

Especificações

Brand

Murata

Series

DLW5BT

Impedance

500 Ω

Test Frequency

100 MHz

DC Resistance

27mΩ

Maximum Current

4 A

Dimensions

5 x 5 x 2.35mm

Operating Temperature Range

-40°C → +85°C

Mounting Type

Surface Mount

Termination Style

Solder Pad

Package/Case

2020

Maximum Operating Temperature

+85°C

Length

5mm

Depth

5mm

Minimum Operating Temperature

-40°C

Height

2.35mm

País de Origem

Japan

Detalhes do produto

Murata DLW5BT Series SMD Common Mode Chokes

The DLW5BT series of common mode chokes from Murata are a compact, low profile solution. Featuring high rated current and high common mode impedance, these common mode chokes are ideal for noise suppression applications.

Murata SMD Common Mode Chokes

Informações de estoque temporariamente indisponíveis.

R$ 127,85

R$ 25,57 Each (In a Pack of 5) (Sem VAT)

Murata 4 A Common Mode Choke 27mΩ
Selecione o tipo de embalagem

R$ 127,85

R$ 25,57 Each (In a Pack of 5) (Sem VAT)

Murata 4 A Common Mode Choke 27mΩ
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 25,57R$ 127,85
25 - 45R$ 22,02R$ 110,10
50 - 95R$ 19,78R$ 98,90
100 - 245R$ 17,39R$ 86,95
250+R$ 16,25R$ 81,25

Documentos Técnicos

Especificações

Brand

Murata

Series

DLW5BT

Impedance

500 Ω

Test Frequency

100 MHz

DC Resistance

27mΩ

Maximum Current

4 A

Dimensions

5 x 5 x 2.35mm

Operating Temperature Range

-40°C → +85°C

Mounting Type

Surface Mount

Termination Style

Solder Pad

Package/Case

2020

Maximum Operating Temperature

+85°C

Length

5mm

Depth

5mm

Minimum Operating Temperature

-40°C

Height

2.35mm

País de Origem

Japan

Detalhes do produto

Murata DLW5BT Series SMD Common Mode Chokes

The DLW5BT series of common mode chokes from Murata are a compact, low profile solution. Featuring high rated current and high common mode impedance, these common mode chokes are ideal for noise suppression applications.

Murata SMD Common Mode Chokes