Murata 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Nº de Estoque RS: 647-7333Marca: MurataPart Number: GQM1885C1H101JB01D
brand-logo

Documentos Técnicos

Especificações

Brand

Murata

Capacitance

100pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GQM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

País de Origem

Japan

Detalhes do produto

Murata GQM 0603

Chip monolithic ceramic capacitor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Murata 100pF MLCC, 250V dc V, ±5% , SMD
R$ 3,49Each (On a Reel of 100) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 250) (Sem VAT)

Murata 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

P.O.A.

Each (In a Pack of 250) (Sem VAT)

Murata 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Murata 100pF MLCC, 250V dc V, ±5% , SMD
R$ 3,49Each (On a Reel of 100) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Murata

Capacitance

100pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GQM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

País de Origem

Japan

Detalhes do produto

Murata GQM 0603

Chip monolithic ceramic capacitor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Murata 100pF MLCC, 250V dc V, ±5% , SMD
R$ 3,49Each (On a Reel of 100) (Sem VAT)