Murata 33pF MLCC, 50V dc V, ±5% , SMD

Nº de Estoque RS: 653-0412Marca: MurataPart Number: GRM1885C1H330JA01D
brand-logo

Documentos Técnicos

Especificações

Brand

Murata

Capacitance

33pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

PRICED TO CLEAR

Yes

País de Origem

Japan

Detalhes do produto

Murata GRM 0603 C0G Dielectric (0.1pF - 200pF)

GRM High Dielectric Constant Type is ideal for Decoupling and Smoothing Circuits and the Temperature Compensating Type for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits
For Rated voltages of 200V min the High Dielectric Constant Type will be ideal for Clamp Snubber circuits and Smoothing circuit whilst the Temperature Compensating Type will be ideal for Power Supply Damper Snubber

Você pode estar interessado em

P.O.A.

Each (In a Pack of 50) (Sem VAT)

Murata 33pF MLCC, 50V dc V, ±5% , SMD
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 50) (Sem VAT)

Murata 33pF MLCC, 50V dc V, ±5% , SMD

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Murata

Capacitance

33pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

PRICED TO CLEAR

Yes

País de Origem

Japan

Detalhes do produto

Murata GRM 0603 C0G Dielectric (0.1pF - 200pF)

GRM High Dielectric Constant Type is ideal for Decoupling and Smoothing Circuits and the Temperature Compensating Type for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits
For Rated voltages of 200V min the High Dielectric Constant Type will be ideal for Clamp Snubber circuits and Smoothing circuit whilst the Temperature Compensating Type will be ideal for Power Supply Damper Snubber

Você pode estar interessado em