Documentos Técnicos
Especificações
Brand
MurataCapacitance
22µF
Voltage
16V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Depth
1.25mm
Height
1.25mm
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
País de Origem
Japan
Detalhes do produto
Murata GRM 0805 X5R, X7R and Y5V Dielectric
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
R$ 210,00
R$ 2,10 Each (In a Pack of 100) (Sem VAT)
Padrão
100
R$ 210,00
R$ 2,10 Each (In a Pack of 100) (Sem VAT)
Padrão
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 400 | R$ 2,10 | R$ 210,00 |
500 - 900 | R$ 1,99 | R$ 199,00 |
1000 - 1900 | R$ 1,93 | R$ 193,00 |
2000 - 4900 | R$ 1,82 | R$ 182,00 |
5000+ | R$ 1,66 | R$ 166,00 |
Documentos Técnicos
Especificações
Brand
MurataCapacitance
22µF
Voltage
16V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Depth
1.25mm
Height
1.25mm
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
País de Origem
Japan
Detalhes do produto
Murata GRM 0805 X5R, X7R and Y5V Dielectric
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.