Documentos Técnicos
Especificações
Brand
MurataCapacitance
22µF
Voltage
50V dc
Package/Case
Stacked
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±20%
Dimensions
6.1 x 5.3 x 6.4mm
Length
6.1mm
Automotive Standard
AEC-Q200
Depth
5.3mm
Height
6.4mm
Series
KCM55
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
País de Origem
Japan
Detalhes do produto
Murata KCM Series Metal Terminal Automotive Monolithic Ceramic Chip Capacitors
KCM series chip monolithic (MLCC) automotive capacitors with increased reliability for thermal and mechanical stress. These KCM series MLCC automotive capacitors have metal pins with an elastic action which reduces the impact on the capacitor of PCB flexure caused by sharp temperature changes and mechanical impact in automotive applications. Space saving and high capacitance is achieved by two capacitors being stacked on top of one another and acoustic noise caused by ceramic vibration is reduced. Applications for these KCM automotive MLCC capacitors include power supply circuits (eg DC-DC converters in engine control units) and automotive applications including conventional vehicles as well as electric (EV) and hybrid electric vehicles (HEV)
R$ 14.705,00
R$ 29,41 Each (On a Reel of 500) (Sem VAT)
500
R$ 14.705,00
R$ 29,41 Each (On a Reel of 500) (Sem VAT)
500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MurataCapacitance
22µF
Voltage
50V dc
Package/Case
Stacked
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±20%
Dimensions
6.1 x 5.3 x 6.4mm
Length
6.1mm
Automotive Standard
AEC-Q200
Depth
5.3mm
Height
6.4mm
Series
KCM55
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
País de Origem
Japan
Detalhes do produto
Murata KCM Series Metal Terminal Automotive Monolithic Ceramic Chip Capacitors
KCM series chip monolithic (MLCC) automotive capacitors with increased reliability for thermal and mechanical stress. These KCM series MLCC automotive capacitors have metal pins with an elastic action which reduces the impact on the capacitor of PCB flexure caused by sharp temperature changes and mechanical impact in automotive applications. Space saving and high capacitance is achieved by two capacitors being stacked on top of one another and acoustic noise caused by ceramic vibration is reduced. Applications for these KCM automotive MLCC capacitors include power supply circuits (eg DC-DC converters in engine control units) and automotive applications including conventional vehicles as well as electric (EV) and hybrid electric vehicles (HEV)