Documentos Técnicos
Especificações
Brand
MurataInductance
10 μH
Maximum dc Current
1.05A
Package/Case
4532
Length
4.5mm
Depth
3.2mm
Height
2.6mm
Dimensions
4.5 x 3.2 x 2.6mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
147mΩ
Series
LQH43PN
Core Material
Ferrite
Maximum Self Resonant Frequency
Minimum of 20MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Moulded
Yes
Minimum Operating Temperature
-40°C
País de Origem
Japan
Detalhes do produto
Murata 1812 LQH43P Series SMD Shielded Inductor
LQH43P Series are Wire-Wound shielded Ferrite Core Inductors for Power Lines
SMT 1812 Inductors (Chokes)
R$ 1.865,50
R$ 74,62 Each (In a Bag of 25) (Sem VAT)
Padrão
25
R$ 1.865,50
R$ 74,62 Each (In a Bag of 25) (Sem VAT)
Padrão
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
25 - 225 | R$ 74,62 | R$ 1.865,50 |
250 - 600 | R$ 52,25 | R$ 1.306,25 |
625 - 1225 | R$ 45,00 | R$ 1.125,00 |
1250 - 2475 | R$ 35,41 | R$ 885,25 |
2500+ | R$ 32,21 | R$ 805,25 |
Documentos Técnicos
Especificações
Brand
MurataInductance
10 μH
Maximum dc Current
1.05A
Package/Case
4532
Length
4.5mm
Depth
3.2mm
Height
2.6mm
Dimensions
4.5 x 3.2 x 2.6mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
147mΩ
Series
LQH43PN
Core Material
Ferrite
Maximum Self Resonant Frequency
Minimum of 20MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Moulded
Yes
Minimum Operating Temperature
-40°C
País de Origem
Japan
Detalhes do produto
Murata 1812 LQH43P Series SMD Shielded Inductor
LQH43P Series are Wire-Wound shielded Ferrite Core Inductors for Power Lines