Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 2.2 nH ±0.1nH 650mA Idc Q:17

Nº de Estoque RS: 179-3316Marca: MurataPart Number: LQP03TQ2N2B02D
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Brand

Murata

Inductance

2.2 nH

Maximum dc Current

650mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±0.1nH

Maximum DC Resistance

120mΩ

Series

LQP03TQ

Maximum Self Resonant Frequency

13000MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

17

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 2.2 nH 650mA Idc
R$ 0,12Each (Supplied as a Tape) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (On a Reel of 15000) (Sem VAT)

Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 2.2 nH ±0.1nH 650mA Idc Q:17

P.O.A.

Each (On a Reel of 15000) (Sem VAT)

Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 2.2 nH ±0.1nH 650mA Idc Q:17
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 2.2 nH 650mA Idc
R$ 0,12Each (Supplied as a Tape) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Murata

Inductance

2.2 nH

Maximum dc Current

650mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±0.1nH

Maximum DC Resistance

120mΩ

Series

LQP03TQ

Maximum Self Resonant Frequency

13000MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

17

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 2.2 nH 650mA Idc
R$ 0,12Each (Supplied as a Tape) (Sem VAT)