Murata, LQW18A_00, 0603 (1608M) Wire-wound SMD Inductor 10 nH ±2% Wire-Wound 650mA Idc Q:35

Nº de Estoque RS: 724-2898PMarca: MurataPart Number: LQW18AN10NG00D
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Brand

Murata

Inductance

10 nH

Maximum dc Current

650mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±2%

Maximum DC Resistance

110mΩ

Series

LQW18A_00

Maximum Self Resonant Frequency

6GHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

35

Inductor Construction

Wire-Wound

Detalhes do produto

Murata 0603 LQW18AN Series Wire Wound Inductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Murata, LQW18A_00, 0603 (1608M) Wire-wound SMD Inductor 10 nH ±2% Wire-Wound 650mA Idc Q:35

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Murata, LQW18A_00, 0603 (1608M) Wire-wound SMD Inductor 10 nH ±2% Wire-Wound 650mA Idc Q:35

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Murata

Inductance

10 nH

Maximum dc Current

650mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±2%

Maximum DC Resistance

110mΩ

Series

LQW18A_00

Maximum Self Resonant Frequency

6GHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

35

Inductor Construction

Wire-Wound

Detalhes do produto

Murata 0603 LQW18AN Series Wire Wound Inductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more