Murata, LQW2UAS_00, 2520 Wire-wound SMD Inductor with a Non-Magnetic Core Core, 0.15 μH ±5% Wire-Wound 580mA Idc Q:45

Nº de Estoque RS: 106-5387PMarca: MurataPart Number: LQW2UASR15J00L
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Brand

Murata

Inductance

0.15 μH

Maximum dc Current

580mA

Package/Case

2520

Length

2.62mm

Depth

2.45mm

Height

1.83mm

Dimensions

2.62 x 2.45 x 1.83mm

Tolerance

±5%

Maximum DC Resistance

700mΩ

Series

LQW2UAS_00

Core Material

Non-Magnetic Core

Minimum Operating Temperature

-55°C

Minimum Quality Factor

45

Inductor Construction

Wire-Wound

Moulded

Yes

Maximum Operating Temperature

+125°C

País de Origem

Japan

Detalhes do produto

LQW2UAS Series SMD Chip Inductor

Murata LQW Series wire wound RF inductors incorporates a high Q value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Murata, LQW2UAS_00, 2520 Wire-wound SMD Inductor with a Non-Magnetic Core Core, 0.15 μH ±5% Wire-Wound 580mA Idc Q:45
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Murata, LQW2UAS_00, 2520 Wire-wound SMD Inductor with a Non-Magnetic Core Core, 0.15 μH ±5% Wire-Wound 580mA Idc Q:45
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Murata

Inductance

0.15 μH

Maximum dc Current

580mA

Package/Case

2520

Length

2.62mm

Depth

2.45mm

Height

1.83mm

Dimensions

2.62 x 2.45 x 1.83mm

Tolerance

±5%

Maximum DC Resistance

700mΩ

Series

LQW2UAS_00

Core Material

Non-Magnetic Core

Minimum Operating Temperature

-55°C

Minimum Quality Factor

45

Inductor Construction

Wire-Wound

Moulded

Yes

Maximum Operating Temperature

+125°C

País de Origem

Japan

Detalhes do produto

LQW2UAS Series SMD Chip Inductor

Murata LQW Series wire wound RF inductors incorporates a high Q value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more