Murata Variable Trimmer Capacitor 45 → 90pF 50V ac

Nº de Estoque RS: 185-7340Marca: MurataPart Number: LXRW0YV900-053
brand-logo

Documentos Técnicos

Especificações

Brand

Murata

Series

LXRW

Voltage

50V ac

Mounting Type

Surface Mount

Dimensions

0.6 x 0.6 x 0.3mm

Depth

0.6mm

Height

0.3mm

Length

0.6mm

Maximum Capacitance

90pF

Capacitive Range

45 → 90pF

Minimum Capacitance

45pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Murata Variable Trimmer Capacitor 45 → 90pF 50V ac
R$ 13,86Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (On a Reel of 3000) (Sem VAT)

Murata Variable Trimmer Capacitor 45 → 90pF 50V ac

P.O.A.

Each (On a Reel of 3000) (Sem VAT)

Murata Variable Trimmer Capacitor 45 → 90pF 50V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Murata Variable Trimmer Capacitor 45 → 90pF 50V ac
R$ 13,86Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Murata

Series

LXRW

Voltage

50V ac

Mounting Type

Surface Mount

Dimensions

0.6 x 0.6 x 0.3mm

Depth

0.6mm

Height

0.3mm

Length

0.6mm

Maximum Capacitance

90pF

Capacitive Range

45 → 90pF

Minimum Capacitance

45pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Murata Variable Trimmer Capacitor 45 → 90pF 50V ac
R$ 13,86Each (In a Pack of 10) (Sem VAT)