Murata NFM18C, Signal Filter6.3V dc, 0603 (1608M), Surface Mount

Nº de Estoque RS: 105-978Marca: MurataPart Number: NFM18PC105R0J3D
brand-logo
Ver tudo em Feedthrough Capacitors

Documentos Técnicos

Especificações

Brand

Murata

Voltage

6.3V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Package/Case

0603 (1608M)

Series

NFM18C

País de Origem

Japan

Detalhes do produto

SMC Filter Capacitor - NFM18PC series

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

R$ 34,00

R$ 1,36 Each (In a Bag of 25) (Sem VAT)

Murata NFM18C, Signal Filter6.3V dc, 0603 (1608M), Surface Mount

R$ 34,00

R$ 1,36 Each (In a Bag of 25) (Sem VAT)

Murata NFM18C, Signal Filter6.3V dc, 0603 (1608M), Surface Mount

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Murata

Voltage

6.3V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Package/Case

0603 (1608M)

Series

NFM18C

País de Origem

Japan

Detalhes do produto

SMC Filter Capacitor - NFM18PC series

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.