Murata 70dB SMD Buzzer External Piezo Buzzer Transducer, 12 x 12 x 3mm, 3V ac Min, 25V ac Max

Nº de Estoque RS: 167-3964Marca: MurataPart Number: PKLCS1212E2000-R1
brand-logo
Ver tudo em Piezo Buzzers

Documentos Técnicos

Especificações

Brand

Murata

Mounting Type

Surface Mount

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

25V ac

Sound Level

70dB

Drive Type

External

Tone Type

Buzzer

Length

12mm

Depth

12mm

Height

3mm

Dimensions

12 x 12 x 3mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2kHz

País de Origem

Japan

Detalhes do produto

Square SMT Piezo transducers

Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 18.200,00

R$ 18,20 Each (On a Reel of 1000) (Sem VAT)

Murata 70dB SMD Buzzer External Piezo Buzzer Transducer, 12 x 12 x 3mm, 3V ac Min, 25V ac Max

R$ 18.200,00

R$ 18,20 Each (On a Reel of 1000) (Sem VAT)

Murata 70dB SMD Buzzer External Piezo Buzzer Transducer, 12 x 12 x 3mm, 3V ac Min, 25V ac Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Murata

Mounting Type

Surface Mount

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

25V ac

Sound Level

70dB

Drive Type

External

Tone Type

Buzzer

Length

12mm

Depth

12mm

Height

3mm

Dimensions

12 x 12 x 3mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2kHz

País de Origem

Japan

Detalhes do produto

Square SMT Piezo transducers

Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more