Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murata 70dB Panel Mount Continuous External Piezo Buzzer, 46 x 34.5 x 9mm, 40V ac Max

Nº de Estoque RS: 653-0664Marca: MurataPart Number: PKM34EWH1101C
brand-logo
Ver tudo em Piezo Buzzers

Documentos Técnicos

Especificações

Brand

Murata

Mounting Type

Panel Mount

Maximum Supply Voltage

40V ac

Sound Level

70dB

Drive Type

External

Tone Type

Continuous

Length

46mm

Depth

34.5mm

Height

9mm

Dimensions

46 x 34.5 x 9mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

1.1kHz

Detalhes do produto

Flanged transducer flying lead

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Murata 70dB Panel Mount Continuous External Piezo Buzzer, 46 x 34.5 x 9mm, 40V ac Max

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Murata 70dB Panel Mount Continuous External Piezo Buzzer, 46 x 34.5 x 9mm, 40V ac Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Murata

Mounting Type

Panel Mount

Maximum Supply Voltage

40V ac

Sound Level

70dB

Drive Type

External

Tone Type

Continuous

Length

46mm

Depth

34.5mm

Height

9mm

Dimensions

46 x 34.5 x 9mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

1.1kHz

Detalhes do produto

Flanged transducer flying lead

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em