Documentos Técnicos
Especificações
Brand
MurataSensor Type
Accelerometer, Gyroscope
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
SPI
Maximum Frequency Response
60Hz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Package Type
SMD
Sensitivity
5886LSB/g
Pin Count
24
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
País de Origem
Finland
Detalhes do produto
Gyroscope & Accelorometer ICs, Murata
The SCC2000 family of devices from Murata are combined gyroscope sensors and accelerometers. They are designed for applications which require high stability in harsh environments.
SCC2000 gyro sensors are available in single axis X or Z axis gyroscope and 3 axis accelerometer. Therefore they can detect acceleration and angular rate in all 3 sensing axis directions. They also feature an SPI digital interface and an extensive range of self-diagnostics features.
Suitable applications include; IMUs in harsh environments, machine control systems, hill start assist and navigation systems.
Gyroscopes, Murata
R$ 1.057,64
R$ 1.057,64 Each (Sem VAT)
1
R$ 1.057,64
R$ 1.057,64 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.057,64 |
5 - 9 | R$ 973,04 |
10 - 24 | R$ 953,82 |
25+ | R$ 869,74 |
Documentos Técnicos
Especificações
Brand
MurataSensor Type
Accelerometer, Gyroscope
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
SPI
Maximum Frequency Response
60Hz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Package Type
SMD
Sensitivity
5886LSB/g
Pin Count
24
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
País de Origem
Finland
Detalhes do produto
Gyroscope & Accelorometer ICs, Murata
The SCC2000 family of devices from Murata are combined gyroscope sensors and accelerometers. They are designed for applications which require high stability in harsh environments.
SCC2000 gyro sensors are available in single axis X or Z axis gyroscope and 3 axis accelerometer. Therefore they can detect acceleration and angular rate in all 3 sensing axis directions. They also feature an SPI digital interface and an extensive range of self-diagnostics features.
Suitable applications include; IMUs in harsh environments, machine control systems, hill start assist and navigation systems.