Murata 24MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm

Nº de Estoque RS: 236-5051Marca: MurataPart Number: XRCGB24M000F1SBAR0
brand-logo
Ver tudo em Crystal Units

Documentos Técnicos

Especificações

Brand

Murata

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

4

Dimensions

2.0 x 1.6 x 0.7mm

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 10.800,00

R$ 3,60 Each (On a Reel of 3000) (Sem VAT)

Murata 24MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm

R$ 10.800,00

R$ 3,60 Each (On a Reel of 3000) (Sem VAT)

Murata 24MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Murata

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

4

Dimensions

2.0 x 1.6 x 0.7mm

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more