Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load

Nº de Estoque RS: 137-0296Marca: Murrelektronik LimitedPart Number: 52000
brand-logo

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Maximum Input Voltage

240V ac/dc

Switching Voltage

24 V dc → 240V ac/dc

Terminal Type

Screw

Depth

70mm

Height

91mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

14mA

Operating Temperature Range

-20 → +50°C

Standards Met

CCC, CE, CSA, cURus

Relay Switching Classification

Interface Relay Module

Minimum Operating Temperature

-20°C

Turn Off Time

15ms

Maximum Operating Temperature

+55°C

Life

20000000 (Mechanical) cycles

Dimensions

6.2 x 70 x 91mm

Turn On Time

10ms

País de Origem

Czech Republic

Detalhes do produto

MurrElektronik MIRO 6.2 Series Relays

MurrElektronik MIRO 6.2 series interface relay module featuring coil/contact separation and LED status indicator. The MIRO 6.2 modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.

Informações de estoque temporariamente indisponíveis.

R$ 376,45

R$ 376,45 Each (Sem VAT)

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load

R$ 376,45

R$ 376,45 Each (Sem VAT)

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Maximum Input Voltage

240V ac/dc

Switching Voltage

24 V dc → 240V ac/dc

Terminal Type

Screw

Depth

70mm

Height

91mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

14mA

Operating Temperature Range

-20 → +50°C

Standards Met

CCC, CE, CSA, cURus

Relay Switching Classification

Interface Relay Module

Minimum Operating Temperature

-20°C

Turn Off Time

15ms

Maximum Operating Temperature

+55°C

Life

20000000 (Mechanical) cycles

Dimensions

6.2 x 70 x 91mm

Turn On Time

10ms

País de Origem

Czech Republic

Detalhes do produto

MurrElektronik MIRO 6.2 Series Relays

MurrElektronik MIRO 6.2 series interface relay module featuring coil/contact separation and LED status indicator. The MIRO 6.2 modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.