Documentos Técnicos
Especificações
Coil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Load Current Rating
6A
Maximum Input Voltage
250V ac/dc
Switching Voltage
24 V dc → 250V ac/dc
Terminal Type
Spring
Depth
70mm
Height
78mm
Length
6.2mm
Contact Material
Silver Alloy
Input Current
14mA
Minimum Operating Temperature
-20°C
Turn Off Time
15ms
Maximum Operating Temperature
+55°C
Life
20000000 (Mechanical) cycles
Dimensions
6.2 x 70 x 78mm
Turn On Time
10ms
Operating Temperature Range
-20 → +50°C
Standards Met
CCC, CE, CSA, cURus
Relay Switching Classification
Interface Relay Module
País de Origem
Czech Republic
Detalhes do produto
MurrElektronik MIRO 6.2 Series Relays
MurrElektronik MIRO 6.2 series interface relay module featuring coil/contact separation and LED status indicator. The MIRO 6.2 modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.
R$ 396,00
R$ 396,00 Each (Sem VAT)
1
R$ 396,00
R$ 396,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Coil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Load Current Rating
6A
Maximum Input Voltage
250V ac/dc
Switching Voltage
24 V dc → 250V ac/dc
Terminal Type
Spring
Depth
70mm
Height
78mm
Length
6.2mm
Contact Material
Silver Alloy
Input Current
14mA
Minimum Operating Temperature
-20°C
Turn Off Time
15ms
Maximum Operating Temperature
+55°C
Life
20000000 (Mechanical) cycles
Dimensions
6.2 x 70 x 78mm
Turn On Time
10ms
Operating Temperature Range
-20 → +50°C
Standards Met
CCC, CE, CSA, cURus
Relay Switching Classification
Interface Relay Module
País de Origem
Czech Republic
Detalhes do produto
MurrElektronik MIRO 6.2 Series Relays
MurrElektronik MIRO 6.2 series interface relay module featuring coil/contact separation and LED status indicator. The MIRO 6.2 modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.