Documentos Técnicos
Especificações
Number Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
IDC
IP Rating
IP67
Current Rating
4.0A
Series
7000
Body Orientation
Straight
Voltage Rating
32.0 V
Coding
A
Mating Type
Threaded
Housing Material
Polymer
Pole Format
3P
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
País de Origem
Germany
R$ 365,22
R$ 365,22 Each (Sem VAT)
1
R$ 365,22
R$ 365,22 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 365,22 |
5 - 9 | R$ 352,87 |
10 - 24 | R$ 338,18 |
25+ | R$ 324,66 |
Documentos Técnicos
Especificações
Number Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
IDC
IP Rating
IP67
Current Rating
4.0A
Series
7000
Body Orientation
Straight
Voltage Rating
32.0 V
Coding
A
Mating Type
Threaded
Housing Material
Polymer
Pole Format
3P
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
País de Origem
Germany