Murrelektronik Limited Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 10m

Nº de Estoque RS: 797-5667Marca: Murrelektronik LimitedPart Number: 7000-44001-8401000
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Series

7000

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Length

10m

Sheath Colour

Purple

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Housing Gender

Male

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Coding

D

Shielded/Unshielded

Shielded

Current Rating

4 A

Outer Diameter

7.8mm

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

País de Origem

Germany

Detalhes do produto

Fieldbus Technology M12 Connector Cable Assemblies, B Coded, Shielded

MURR Elektronik shielded straight B-coded M12 to M12 connector cable assemblies for Fieldbus technology with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M12 -M12 connector cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, 2 pole variants with differing cable lengths to suit your particular application.

Approvals

cULus, cSAus, GOST

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Informações de estoque temporariamente indisponíveis.

R$ 3.759,52

R$ 3.759,52 Each (Sem VAT)

Murrelektronik Limited Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 10m

R$ 3.759,52

R$ 3.759,52 Each (Sem VAT)

Murrelektronik Limited Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 10m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 3.759,52
5+R$ 3.626,48

Documentos Técnicos

Especificações

Series

7000

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Length

10m

Sheath Colour

Purple

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Housing Gender

Male

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Coding

D

Shielded/Unshielded

Shielded

Current Rating

4 A

Outer Diameter

7.8mm

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

País de Origem

Germany

Detalhes do produto

Fieldbus Technology M12 Connector Cable Assemblies, B Coded, Shielded

MURR Elektronik shielded straight B-coded M12 to M12 connector cable assemblies for Fieldbus technology with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M12 -M12 connector cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, 2 pole variants with differing cable lengths to suit your particular application.

Approvals

cULus, cSAus, GOST

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.