Documentos Técnicos
Especificações
Brand
MyrraSecondary Voltage Rating
9V ac
Power Rating
2.3VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
32.6mm
Width
27.6mm
Depth
29.8mm
Dimensions
32.6 x 27.6 x 29.8mm
Weight
70g
Mounting Type
Through Hole
Maximum Temperature
+70°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
País de Origem
France
Detalhes do produto
Type EI 30 - 1 VA → 2.3 VA series 44000 transformers
From Myyra, the 44000 Series of type EI transformers are professional safety transformers featuring an insulation of above 4000V. Inherently short circuit proof and comprising of non-flammable and self-extinguishing materials, the 44000 series of transformers are extrememly reliable.
Approvals
UL, VDE
Standards
UL 94-V0; VDE 0551; IEC 742
Encapsulated – Toroidal
R$ 127,88
R$ 127,88 Each (Sem VAT)
1
R$ 127,88
R$ 127,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 127,88 |
25 - 49 | R$ 124,39 |
50 - 99 | R$ 120,14 |
100 - 249 | R$ 115,78 |
250+ | R$ 111,14 |
Documentos Técnicos
Especificações
Brand
MyrraSecondary Voltage Rating
9V ac
Power Rating
2.3VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
32.6mm
Width
27.6mm
Depth
29.8mm
Dimensions
32.6 x 27.6 x 29.8mm
Weight
70g
Mounting Type
Through Hole
Maximum Temperature
+70°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
País de Origem
France
Detalhes do produto
Type EI 30 - 1 VA → 2.3 VA series 44000 transformers
From Myyra, the 44000 Series of type EI transformers are professional safety transformers featuring an insulation of above 4000V. Inherently short circuit proof and comprising of non-flammable and self-extinguishing materials, the 44000 series of transformers are extrememly reliable.
Approvals
UL, VDE
Standards
UL 94-V0; VDE 0551; IEC 742