Myrra 9V ac 2 Output Through Hole PCB Transformer, 3.2VA

Nº de Estoque RS: 173-9866Marca: MyrraPart Number: 44200
brand-logo
Ver tudo em Transformadores PCB

Documentos Técnicos

Especificações

Brand

Myrra

Secondary Voltage Rating

9V ac

Power Rating

3.2VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

41mm

Depth

28mm

Dimensions

41 x 35 x 28mm

Weight

150g

Mounting Type

Through Hole

Maximum Temperature

+70°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

País de Origem

France

Detalhes do produto

Type EI 38 / 13.6 → 3.2 VA transformers

Approvals

UL, VDE

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 159,52

R$ 159,52 Each (Sem VAT)

Myrra 9V ac 2 Output Through Hole PCB Transformer, 3.2VA

R$ 159,52

R$ 159,52 Each (Sem VAT)

Myrra 9V ac 2 Output Through Hole PCB Transformer, 3.2VA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 159,52
25 - 49R$ 151,01
50+R$ 143,71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Myrra

Secondary Voltage Rating

9V ac

Power Rating

3.2VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

41mm

Depth

28mm

Dimensions

41 x 35 x 28mm

Weight

150g

Mounting Type

Through Hole

Maximum Temperature

+70°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

País de Origem

France

Detalhes do produto

Type EI 38 / 13.6 → 3.2 VA transformers

Approvals

UL, VDE

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em