Myrra 9V dc 1 Output PCB Mount PCB Transformer, 1 → 3W

Nº de Estoque RS: 183-8315Marca: MyrraPart Number: 48023
brand-logo
Ver tudo em Transformadores PCB

Documentos Técnicos

Especificações

Brand

Myrra

Secondary Voltage Rating

9V dc

Power Rating

1 → 3W

Primary Voltage Rating

100 → 240 V ac, 140 → 340 V dc

Number of Outputs

1

Length

25mm

Width

25mm

Depth

16mm

Dimensions

25 x 25 x 16mm

Weight

16g

Mounting Type

PCB Mount

Minimum Temperature

-25°C

Maximum Temperature

+80°C

Efficiency

70%

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 263,74

R$ 263,74 Each (Sem VAT)

Myrra 9V dc 1 Output PCB Mount PCB Transformer, 1 → 3W

R$ 263,74

R$ 263,74 Each (Sem VAT)

Myrra 9V dc 1 Output PCB Mount PCB Transformer, 1 → 3W
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 263,74
5 - 9R$ 239,45
10 - 19R$ 224,57
20 - 49R$ 202,72
50+R$ 189,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Myrra

Secondary Voltage Rating

9V dc

Power Rating

1 → 3W

Primary Voltage Rating

100 → 240 V ac, 140 → 340 V dc

Number of Outputs

1

Length

25mm

Width

25mm

Depth

16mm

Dimensions

25 x 25 x 16mm

Weight

16g

Mounting Type

PCB Mount

Minimum Temperature

-25°C

Maximum Temperature

+80°C

Efficiency

70%

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more